



74476406 | |
|---|---|
DigiKey Part Number | 732-74476406TR-ND - Tape & Reel (TR) 732-74476406CT-ND - Cut Tape (CT) 732-74476406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74476406 |
Description | FIXED IND 6.8UH 180MA 1.8 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74476406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 3225 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹43.51800 | ₹435.18 |
| 100 | ₹31.96280 | ₹3,196.28 |
| 500 | ₹30.56500 | ₹15,282.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹27.64270 | ₹27,642.70 |

