



7447649122 | |
|---|---|
DigiKey Part Number | 732-7315-2-ND - Tape & Reel (TR) 732-7315-1-ND - Cut Tape (CT) 732-7315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447649122 |
Description | FIXED IND 22UH 400MA 2.6 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 400 mA 2.6Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447649122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 35 @ 2.52MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 3225 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 50 | ₹33.36060 | ₹1,668.03 |
| 100 | ₹28.88770 | ₹2,888.77 |
| 250 | ₹25.66344 | ₹6,415.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹20.96685 | ₹20,966.85 |