



744765133A | |
|---|---|
DigiKey Part Number | 732-1737-2-ND - Tape & Reel (TR) 732-1737-1-ND - Cut Tape (CT) 732-1737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744765133A |
Description | FIXED IND 33NH 400MA 350 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 400 mA 350mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744765133A Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 24 @ 250MHz |
Series | Frequency - Self Resonant 2.35GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹38.76500 | ₹387.65 |
| 50 | ₹36.06300 | ₹1,803.15 |
| 100 | ₹33.36060 | ₹3,336.06 |
| 500 | ₹30.75138 | ₹15,375.69 |
| 1,000 | ₹28.04899 | ₹28,048.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹25.34659 | ₹76,039.77 |
