4.7 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 270mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 270mOhm Max 1812 (4532 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744766904

DigiKey Part Number
732-7300-2-ND - Tape & Reel (TR)
732-7300-1-ND - Cut Tape (CT)
732-7300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744766904
Description
FIXED IND 4.7UH 1.2A 270 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 270mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744766904 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
270mOhm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
47MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
4532
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
50₹33.36060₹1,668.03
100₹28.88770₹2,888.77
250₹25.66344₹6,415.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹22.36464₹11,182.32
Manufacturers Standard Package