



7447669133 | |
|---|---|
DigiKey Part Number | 732-7326-2-ND - Tape & Reel (TR) 732-7326-1-ND - Cut Tape (CT) 732-7326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447669133 |
Description | FIXED IND 33UH 525MA 1.4 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 525 mA 1.4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447669133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 16.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 4532 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 50 | ₹33.36060 | ₹1,668.03 |
| 100 | ₹28.88770 | ₹2,888.77 |
| 250 | ₹25.66344 | ₹6,415.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹22.36464 | ₹11,182.32 |