



7447709271 | |
|---|---|
DigiKey Part Number | 732-1697-2-ND - Tape & Reel (TR) 732-1697-1-ND - Cut Tape (CT) 732-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447709271 |
Description | FIXED IND 270UH 1.6A 330 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 1.6 A 330mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447709271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹239.49000 | ₹239.49 |
| 10 | ₹218.52100 | ₹2,185.21 |
| 50 | ₹205.56840 | ₹10,278.42 |
| 100 | ₹192.70860 | ₹19,270.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹162.88912 | ₹40,722.28 |
| 500 | ₹150.96132 | ₹75,480.66 |
| 1,250 | ₹138.10166 | ₹1,72,627.08 |