



74477126 | |
|---|---|
DigiKey Part Number | 732-13491-2-ND - Tape & Reel (TR) 732-13491-1-ND - Cut Tape (CT) 732-13491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477126 |
Description | FIXED IND 680UH 550MA 1.2 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 550 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹210.60000 | ₹210.60 |
| 10 | ₹202.40000 | ₹2,024.00 |
| 50 | ₹182.73780 | ₹9,136.89 |
| 100 | ₹163.91420 | ₹16,391.42 |
| 250 | ₹150.02948 | ₹37,507.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹123.98956 | ₹61,994.78 |
| 1,000 | ₹105.82948 | ₹1,05,829.48 |