560 µH Shielded Drum Core, Wirewound Inductor 280 mA 3.62Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µH Shielded Drum Core, Wirewound Inductor 280 mA 3.62Ohm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74477725

DigiKey Part Number
732-13514-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74477725
Description
FIXED IND 560UH 280MA 3.62 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 µH Shielded Drum Core, Wirewound Inductor 280 mA 3.62Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477725 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
310mA
Shielding
Shielded
DC Resistance (DCR)
3.62Ohm Max
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7345
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹147.96446₹1,47,964.46
Manufacturers Standard Package