



7447779218 | |
|---|---|
DigiKey Part Number | 732-4044-2-ND - Tape & Reel (TR) 732-4044-1-ND - Cut Tape (CT) 732-4044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447779218 |
Description | FIXED IND 180UH 510MA 980 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 510 mA 980mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447779218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 980mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹220.85000 | ₹220.85 |
| 10 | ₹196.25000 | ₹1,962.50 |
| 50 | ₹182.27180 | ₹9,113.59 |
| 100 | ₹175.28290 | ₹17,528.29 |
| 500 | ₹168.20074 | ₹84,100.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹147.96446 | ₹1,47,964.46 |