

7447783221 | |
---|---|
DigiKey Part Number | 732-13559-2-ND - Tape & Reel (TR) 732-13559-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7447783221 |
Description | FIXED IND 220UH 540MA 1.04OHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 540 mA 1.04Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447783221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 690mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.04Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.287" W (7.40mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹222.74000 | ₹222.74 |
10 | ₹198.77800 | ₹1,987.78 |
50 | ₹184.57920 | ₹9,228.96 |
100 | ₹177.48000 | ₹17,748.00 |
500 | ₹170.38080 | ₹85,190.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹132.09925 | ₹1,32,099.25 |