
7447840215G | |
|---|---|
DigiKey Part Number | 732-7447840215GTR-ND - Tape & Reel (TR) 732-7447840215GCT-ND - Cut Tape (CT) 732-7447840215GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447840215G |
Description | FIXED IND 150NH 140MA 2.99 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 140 mA 2.99Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447840215G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.99Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.61600 | ₹66.16 |
| 50 | ₹6.05700 | ₹302.85 |
| 100 | ₹5.59120 | ₹559.12 |
| 1,000 | ₹5.21842 | ₹5,218.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.11509 | ₹41,150.90 |