


7447860018 | |
|---|---|
DigiKey Part Number | 732-7447860018TR-ND - Tape & Reel (TR) 732-7447860018CT-ND - Cut Tape (CT) 732-7447860018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860018 |
Description | FIXED IND 1.8NH 300MA 200 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.40500 | ₹54.05 |
| 50 | ₹5.03200 | ₹251.60 |
| 100 | ₹4.56610 | ₹456.61 |
| 1,000 | ₹4.10018 | ₹4,100.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.22051 | ₹12,882.04 |