



744786056A | |
|---|---|
DigiKey Part Number | 732-6260-2-ND - Tape & Reel (TR) 732-6260-1-ND - Cut Tape (CT) 732-6260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744786056A |
Description | FIXED IND 5.6NH 600MA 250 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 600 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744786056A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 50 | ₹18.35760 | ₹917.88 |
| 100 | ₹17.23940 | ₹1,723.94 |
| 500 | ₹15.56206 | ₹7,781.03 |
| 1,000 | ₹13.32560 | ₹13,325.60 |
| 2,000 | ₹10.53002 | ₹21,060.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.90427 | ₹23,617.08 |
