



74479773210 | |
|---|---|
DigiKey Part Number | 732-5056-2-ND - Tape & Reel (TR) 732-5056-1-ND - Cut Tape (CT) 732-5056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479773210 |
Description | FIXED IND 1UH 1.2A 180 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 1.2 A 180mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479773210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm | |
Q @ Freq | 14 @ 1MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 50 | ₹43.51780 | ₹2,175.89 |
| 100 | ₹37.74030 | ₹3,774.03 |
| 500 | ₹33.36058 | ₹16,680.29 |
| 1,000 | ₹28.98085 | ₹28,980.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹23.70670 | ₹1,18,533.50 |