



74479775233 | |
|---|---|
DigiKey Part Number | 732-5396-2-ND - Tape & Reel (TR) 732-5396-1-ND - Cut Tape (CT) 732-5396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479775233 |
Description | FIXED IND 3.3UH 1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Multilayer Inductor 1 A 200mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479775233 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | 25 @ 1MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 10 | ₹103.43600 | ₹1,034.36 |
| 50 | ₹93.46560 | ₹4,673.28 |
| 100 | ₹90.11090 | ₹9,011.09 |
| 500 | ₹83.40148 | ₹41,700.74 |
| 1,000 | ₹76.78526 | ₹76,785.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹67.36261 | ₹2,02,087.83 |