

74479787233A | |
---|---|
DigiKey Part Number | 732-5433-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74479787233A |
Description | FIXED IND 3.3UH 1.6A 100MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Multilayer Inductor 1.6 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74479787233A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | 25 @ 1MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹60.13910 | ₹1,80,417.30 |