
744869161153 | |
|---|---|
DigiKey Part Number | 732-744869161153-ND |
Manufacturer | |
Manufacturer Product Number | 744869161153 |
Description | CMC 15MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744869161153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 mH @ 10 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 550mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.610" W (24.50mm x 15.50mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹257.19000 | ₹257.19 |
| 10 | ₹226.90800 | ₹2,269.08 |
| 20 | ₹208.96950 | ₹4,179.39 |
| 50 | ₹191.08720 | ₹9,554.36 |
| 90 | ₹163.53111 | ₹14,717.80 |