39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 850mA DCR 1.43Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744869161393

DigiKey Part Number
732-744869161393-ND
Manufacturer
Manufacturer Product Number
744869161393
Description
CMC 39MH 850MA 2LN TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 850mA DCR 1.43Ohm
Datasheet
 Datasheet
EDA/CAD Models
744869161393 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
39 mH @ 10 kHz
Current Rating (Max)
850mA
DC Resistance (DCR) (Max)
1.43Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.965" L x 0.610" W (24.50mm x 15.50mm)
Height (Max)
0.571" (14.50mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹268.38000₹268.38
10₹240.14000₹2,401.40
20₹223.36700₹4,467.34
50₹206.38840₹10,319.42
90₹180.70833₹16,263.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.