
744869161683 | |
|---|---|
DigiKey Part Number | 732-744869161683-ND |
Manufacturer | |
Manufacturer Product Number | 744869161683 |
Description | CMC 68MH 650MA 2LN TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 650mA DCR 2.56Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744869161683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 mH @ 10 kHz | |
Current Rating (Max) | 650mA | |
DC Resistance (DCR) (Max) | 2.56Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.610" W (24.50mm x 15.50mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹288.88000 | ₹288.88 |
| 10 | ₹258.31200 | ₹2,583.12 |
| 20 | ₹240.28000 | ₹4,805.60 |
| 50 | ₹222.11820 | ₹11,105.91 |
| 90 | ₹194.39633 | ₹17,495.67 |