47 nH Unshielded Drum Core, Wirewound Inductor 420 mA 580mOhm Max 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 nH Unshielded Drum Core, Wirewound Inductor 420 mA 580mOhm Max 0402 (1006 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744916147

DigiKey Part Number
732-744916147TR-ND - Tape & Reel (TR)
732-744916147CT-ND - Cut Tape (CT)
732-744916147DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744916147
Description
FIXED IND 47NH 420MA 580 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Drum Core, Wirewound Inductor 420 mA 580mOhm Max 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744916147 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
580mOhm Max
Q @ Freq
28 @ 250MHz
Frequency - Self Resonant
2.4GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
0402 (1006 Metric)
Size / Dimension
0.043" L x 0.024" W (1.10mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹71.75000₹71.75
50₹64.39160₹3,219.58
100₹59.63900₹5,963.90
1,000₹54.79337₹54,793.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹43.47695₹4,34,769.50
Manufacturers Standard Package