
7488910092 | |
|---|---|
DigiKey Part Number | 732-1835-2-ND - Tape & Reel (TR) 732-1835-1-ND - Cut Tape (CT) 732-1835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7488910092 |
Description | RF ANT 900MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GSM, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7488910092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | 868MHz ~ 960MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | -0.7dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | Bluetooth, GSM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹348.77000 | ₹348.77 |
| 10 | ₹340.27100 | ₹3,402.71 |
| 50 | ₹310.70520 | ₹15,535.26 |
| 100 | ₹295.92240 | ₹29,592.24 |
| 500 | ₹281.05100 | ₹1,40,525.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹226.41734 | ₹2,26,417.34 |

