
74889100EB | |
|---|---|
DigiKey Part Number | 732-1836-ND |
Manufacturer | |
Manufacturer Product Number | 74889100EB |
Description | TEST BOARD FOR 7488910092 ANT |
Customer Reference | |
Detailed Description | 7488910092 - Antenna 868MHz ~ 960MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 868MHz ~ 960MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 7488910092 | |
Note | - |