
7488930EB | |
|---|---|
DigiKey Part Number | 732-1844-ND |
Manufacturer | |
Manufacturer Product Number | 7488930EB |
Description | TEST BOARD FOR 7488930245 |
Customer Reference | |
Detailed Description | 7488930245 - Antenna 2.4GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 2.4GHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 7488930245 | |
Note | - |