
7488940245 | |
|---|---|
DigiKey Part Number | 732-1845-2-ND - Tape & Reel (TR) 732-1845-1-ND - Cut Tape (CT) 732-1845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7488940245 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GSM, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7488940245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, GSM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹223.96000 | ₹223.96 |
| 10 | ₹218.73300 | ₹2,187.33 |
| 50 | ₹199.78960 | ₹9,989.48 |
| 100 | ₹190.31800 | ₹19,031.80 |
| 500 | ₹180.66932 | ₹90,334.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹145.55432 | ₹1,45,554.32 |




