Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 132kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7508110100

DigiKey Part Number
732-2248-ND
Manufacturer
Manufacturer Product Number
7508110100
Description
XFMR FLYBCK AC/DC CONV 2.64MH TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 132kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7508110100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
LNK362
Chipset Manufacturer
Power Integrations
Voltage - Primary
120 ~ 375V
Voltage - Auxiliary
-
Voltage - Isolation
4000Vrms
Inductance @ Frequency
2.64mH @ 10kHz
Frequency
132kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Size / Dimension
-
Height - Seated (Max)
0.635" (16.13mm)
Footprint
0.800" L x 0.960" W (20.32mm x 24.38mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1,050₹490.42905₹5,14,950.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.