



7687779561 | |
|---|---|
DigiKey Part Number | 732-4557-2-ND - Tape & Reel (TR) 732-4557-1-ND - Cut Tape (CT) 732-4557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7687779561 |
Description | FIXED IND 560UH 330MA 3.6 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Wirewound Inductor 330 mA 3.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7687779561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹230.17000 | ₹230.17 |
| 10 | ₹219.45300 | ₹2,194.53 |
| 50 | ₹211.81180 | ₹10,590.59 |
| 100 | ₹204.26370 | ₹20,426.37 |
| 500 | ₹181.61952 | ₹90,809.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹159.86245 | ₹1,59,862.45 |