
782429152 | |
|---|---|
DigiKey Part Number | 732-782429152TR-ND - Tape & Reel (TR) 732-782429152CT-ND - Cut Tape (CT) 732-782429152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782429152 |
Description | FERRITE BEAD 1.5 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782429152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 50 | ₹21.15320 | ₹1,057.66 |
| 100 | ₹18.73040 | ₹1,873.04 |
| 500 | ₹17.23942 | ₹8,619.71 |
| 1,000 | ₹15.56206 | ₹15,562.06 |
| 2,000 | ₹14.53702 | ₹29,074.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.05127 | ₹80,512.70 |