



7843320820 | |
|---|---|
DigiKey Part Number | 732-11770-2-ND - Tape & Reel (TR) 732-11770-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7843320820 |
Description | FIXED IND 8.2UH 8.8A 15 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 8.8 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7843320820 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current - Saturation (Isat) 12.1A | Height - Seated (Max) 0.474" (12.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹328.89000 | ₹328.89 |
| 10 | ₹322.27900 | ₹3,222.79 |
| 50 | ₹297.70660 | ₹14,885.33 |
| 100 | ₹285.42020 | ₹28,542.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹253.19230 | ₹50,638.46 |
| 400 | ₹224.46125 | ₹89,784.50 |
