
78433290620 | |
|---|---|
DigiKey Part Number | 732-78433290620TR-ND - Tape & Reel (TR) 732-78433290620CT-ND - Cut Tape (CT) 732-78433290620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78433290620 |
Description | FIXED IND 6.2UH 8.8A 15 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Inductor 8.8 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78433290620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.474" (12.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹363.43000 | ₹363.43 |
| 10 | ₹331.74200 | ₹3,317.42 |
| 50 | ₹309.37760 | ₹15,468.88 |
| 100 | ₹292.27790 | ₹29,227.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹238.78915 | ₹47,757.83 |