2.2 µH Shielded Molded Inductor 8.3 A 16.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784373460022

DigiKey Part Number
732-784373460022TR-ND - Tape & Reel (TR)
732-784373460022CT-ND - Cut Tape (CT)
732-784373460022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784373460022
Description
FIXED IND 2.2UH 8.3A 16.5 MOHM
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 8.3 A 16.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784373460022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
16.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
29.7MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 812
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹263.72000₹263.72
10₹221.78300₹2,217.83
100₹190.09940₹19,009.94
500₹166.80294₹83,401.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹160.13082₹1,60,130.82
2,000₹132.39960₹2,64,799.20
Manufacturers Standard Package