
784373680150 | |
|---|---|
DigiKey Part Number | 732-784373680150TR-ND - Tape & Reel (TR) 732-784373680150CT-ND - Cut Tape (CT) 732-784373680150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784373680150 |
Description | FIXED IND 15UH 7.5A 48.5 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 7.5 A 48.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784373680150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹312.17000 | ₹312.17 |
| 10 | ₹255.33000 | ₹2,553.30 |
| 100 | ₹217.12340 | ₹21,712.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹181.60088 | ₹1,45,280.70 |
| 2,400 | ₹154.76331 | ₹3,71,431.94 |