
78438336068 | |
|---|---|
DigiKey Part Number | 732-78438336068TR-ND - Tape & Reel (TR) 732-78438336068CT-ND - Cut Tape (CT) 732-78438336068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438336068 |
Description | FIXED IND 6.8UH 1.6A 193 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 1.6 A 193mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438336068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 193mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 50 | ₹145.74300 | ₹7,287.15 |
| 100 | ₹139.21990 | ₹13,921.99 |
| 500 | ₹132.51050 | ₹66,255.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹120.85851 | ₹1,20,858.51 |