



784773039 | |
|---|---|
DigiKey Part Number | 732-6807-2-ND - Tape & Reel (TR) 732-6807-1-ND - Cut Tape (CT) 732-6807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784773039 |
Description | FIXED IND 3.9UH 1.88A 94 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 1.88 A 94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784773039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.57A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 94mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4532 | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹167.73000 | ₹167.73 |
| 10 | ₹160.18700 | ₹1,601.87 |
| 50 | ₹144.25200 | ₹7,212.60 |
| 100 | ₹133.53550 | ₹13,353.55 |
| 250 | ₹128.13076 | ₹32,032.69 |
| 500 | ₹117.50754 | ₹58,753.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹102.51951 | ₹1,53,779.26 |
