



784776147 | |
|---|---|
DigiKey Part Number | 732-6889-2-ND - Tape & Reel (TR) 732-6889-1-ND - Cut Tape (CT) 732-6889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784776147 |
Description | FIXED IND 47UH 1.45A 170 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.45 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784776147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.62A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1054 | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹227.37000 | ₹227.37 |
| 10 | ₹202.40000 | ₹2,024.00 |
| 50 | ₹188.04940 | ₹9,402.47 |
| 100 | ₹180.87400 | ₹18,087.40 |
| 250 | ₹173.51232 | ₹43,378.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹152.79522 | ₹76,397.61 |
