784780_0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7847806121

DigiKey Part Number
732-7847806121TR-ND - Tape & Reel (TR)
732-7847806121CT-ND - Cut Tape (CT)
732-7847806121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7847806121
Description
WE-MCI MULTILAYER CERAMIC SMD IN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7847806121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
120 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
8 @ 50MHz
Frequency - Self Resonant
500MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹4.43700₹44.37
20₹3.99350₹79.87
100₹3.63830₹363.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.66220₹10,648.80
Manufacturers Standard Package