
820523811B | |
|---|---|
DigiKey Part Number | 732-820523811B-ND |
Manufacturer | |
Manufacturer Product Number | 820523811B |
Description | VARISTOR 620V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 820523811B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 6.5 kA | |
Energy | 328J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹190.10000 | ₹190.10 |
| 5 | ₹151.33400 | ₹756.67 |
| 10 | ₹136.33100 | ₹1,363.31 |
| 50 | ₹113.25820 | ₹5,662.91 |
| 150 | ₹101.35533 | ₹15,203.30 |