


824520901 | |
|---|---|
DigiKey Part Number | 732-9797-2-ND - Tape & Reel (TR) 732-9797-1-ND - Cut Tape (CT) 732-9797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824520901 |
Description | TVS DIODE 90VWM 146VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA |
Datasheet | Datasheet |
EDA/CAD Models | 824520901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V (Max) | |
Voltage - Breakdown (Min) | 105.5V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹29.82000 | ₹298.20 |
| 100 | ₹26.65120 | ₹2,665.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹22.36464 | ₹11,182.32 |
| 1,000 | ₹19.05467 | ₹19,054.67 |