
824521402 | |
|---|---|
DigiKey Part Number | 732-824521402TR-ND - Tape & Reel (TR) 732-824521402CT-ND - Cut Tape (CT) 732-824521402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824521402 |
Description | TVS DIODE 400VWM 648VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA |
Datasheet | Datasheet |
EDA/CAD Models | 824521402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V (Max) | |
Voltage - Breakdown (Min) | 466.98V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 50 | ₹90.85640 | ₹4,542.82 |
| 100 | ₹85.35840 | ₹8,535.84 |
| 250 | ₹77.81032 | ₹19,452.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹68.61472 | ₹34,307.36 |