


824540261 | |
|---|---|
DigiKey Part Number | 732-9847-2-ND - Tape & Reel (TR) 732-9847-1-ND - Cut Tape (CT) 732-9847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824540261 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824540261 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 30.4V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹76.31900 | ₹763.19 |
| 100 | ₹68.30530 | ₹6,830.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹57.43240 | ₹28,716.20 |
| 1,000 | ₹48.84437 | ₹48,844.37 |
