0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82550200

DigiKey Part Number
732-2546-2-ND - Tape & Reel (TR)
732-2546-1-ND - Cut Tape (CT)
732-2546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82550200
Description
VARISTOR 33V 100A 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82550200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
100 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
350 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,547
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹62.12000₹62.12
10₹61.05300₹610.53
50₹58.47960₹2,923.98
100₹55.90620₹5,590.62
500₹53.42148₹26,710.74
1,000₹50.93676₹50,936.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹41.21086₹1,64,843.44
Manufacturers Standard Package