14.7456 MHz ±20ppm Crystal 30pF 35 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830003218B

DigiKey Part Number
1923-830003218B-ND
Manufacturer
Manufacturer Product Number
830003218B
Description
WE-XTAL QUARTZ CRYSTAL 14.74560
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±20ppm Crystal 30pF 35 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
830003218B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49
Size / Dimension
0.435" L x 0.185" W (11.05mm x 4.70mm)
Height - Seated (Max)
0.531" (13.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹65.23000₹65.23
10₹57.96200₹579.62
50₹54.12240₹2,706.12
100₹48.30760₹4,830.76
Manufacturers Standard Package