
830026382 | |
|---|---|
DigiKey Part Number | 732-830026382TR-ND - Tape & Reel (TR) 732-830026382CT-ND - Cut Tape (CT) 732-830026382DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830026382 |
Description | WE-XTAL QUARTZ CRYSTAL 11.05920 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830026382 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹106.04600 | ₹1,060.46 |
| 50 | ₹99.15000 | ₹4,957.50 |
| 100 | ₹87.62280 | ₹8,762.28 |
| 500 | ₹83.01196 | ₹41,505.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹66.40993 | ₹66,409.93 |