
830026902 | |
|---|---|
DigiKey Part Number | 732-830026902TR-ND - Tape & Reel (TR) 732-830026902CT-ND - Cut Tape (CT) 732-830026902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830026902 |
Description | WE-XTAL QUARTZ CRYSTAL 8.1920 MH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±20ppm Crystal 16pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830026902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8.192 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.193" W (11.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹43.98400 | ₹439.84 |
| 50 | ₹39.60400 | ₹1,980.20 |
| 100 | ₹35.13110 | ₹3,513.11 |
| 500 | ₹33.36058 | ₹16,680.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.83757 | ₹26,837.57 |