


830056583 | |
|---|---|
DigiKey Part Number | 1923-830056583TR-ND - Tape & Reel (TR) 1923-830056583CT-ND - Cut Tape (CT) 1923-830056583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830056583 |
Description | WE-XTAL QUARTZ CRYSTAL 10.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830056583 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL056583 | IQD Frequency Products | 1,618 | 1923-LFXTAL056583CT-ND | ₹90.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹72.49900 | ₹724.99 |
| 50 | ₹67.74620 | ₹3,387.31 |
| 100 | ₹59.91860 | ₹5,991.86 |
| 500 | ₹56.75028 | ₹28,375.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹47.24530 | ₹47,245.30 |

