
830069381 | |
|---|---|
DigiKey Part Number | 732-830069381TR-ND - Tape & Reel (TR) 732-830069381CT-ND - Cut Tape (CT) 732-830069381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830069381 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830069381 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹54.04800 | ₹540.48 |
| 50 | ₹50.32040 | ₹2,516.02 |
| 100 | ₹47.15210 | ₹4,715.21 |
| 500 | ₹44.72928 | ₹22,364.64 |
| 1,000 | ₹39.88361 | ₹39,883.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹32.83129 | ₹98,493.87 |