
831018534 | |
|---|---|
DigiKey Part Number | 1923-831018534TR-ND - Tape & Reel (TR) 1923-831018534CT-ND - Cut Tape (CT) 1923-831018534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831018534 |
Description | XTAL OSC XO 6.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831018534 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.85000 | ₹138.85 |
| 10 | ₹132.51000 | ₹1,325.10 |
| 50 | ₹129.43540 | ₹6,471.77 |
| 100 | ₹110.89130 | ₹11,089.13 |
| 500 | ₹107.16390 | ₹53,581.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹87.27614 | ₹87,276.14 |