
831026152 | |
|---|---|
DigiKey Part Number | 1923-831026152TR-ND - Tape & Reel (TR) 1923-831026152CT-ND - Cut Tape (CT) 1923-831026152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831026152 |
Description | XTAL OSC XO 12.0000MHZ CMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831026152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.205" L x 0.134" W (5.20mm x 3.40mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.17000 | ₹148.17 |
| 10 | ₹141.64300 | ₹1,416.43 |
| 50 | ₹138.28800 | ₹6,914.40 |
| 100 | ₹118.53260 | ₹11,853.26 |
| 500 | ₹115.27108 | ₹57,635.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹93.21675 | ₹93,216.75 |