


860010272006 | |
|---|---|
DigiKey Part Number | 732-8703-1-ND - Cut Tape (CT) 732-8703-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010272006 |
Description | CAP ALUM 120UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010272006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 209 mA @ 120 Hz | |
Ripple Current @ High Frequency | 288.42 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 50 | ₹10.06400 | ₹503.20 |
| 100 | ₹8.75950 | ₹875.95 |
| 250 | ₹7.73444 | ₹1,933.61 |
| 500 | ₹6.70940 | ₹3,354.70 |
| 1,000 | ₹6.42983 | ₹6,429.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.17264 | ₹12,345.28 |