


860010281029 | |
|---|---|
DigiKey Part Number | 732-8726-1-ND - Cut Tape (CT) 732-8726-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010281029 |
Description | CAP ALUM 12000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010281029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.025 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.872 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹331.74000 | ₹331.74 |
| 50 | ₹283.28540 | ₹14,164.27 |
| 100 | ₹246.66330 | ₹24,666.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹236.79960 | ₹47,359.92 |
| 400 | ₹210.49553 | ₹84,198.21 |
| 600 | ₹184.19610 | ₹1,10,517.66 |
| 1,000 | ₹175.33971 | ₹1,75,339.71 |