


860010281030 | |
|---|---|
DigiKey Part Number | 732-8727-1-ND - Cut Tape (CT) 732-8727-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010281030 |
Description | CAP ALUM 15000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010281030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.31 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.2368 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹357.83000 | ₹357.83 |
| 50 | ₹305.65000 | ₹15,282.50 |
| 100 | ₹266.13920 | ₹26,613.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹255.49270 | ₹51,098.54 |
| 400 | ₹227.13623 | ₹90,854.49 |
| 600 | ₹198.77662 | ₹1,19,265.97 |
| 1,000 | ₹189.29431 | ₹1,89,294.31 |